L4981AD | STMicroelectronics
IC
Order No.: 41S1172
EAN: 4099879102164
MPN:
L4981AD
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
ICs, series L.
Technical attributes (type, package, manufacturer): L4981AD, SO20, STMicroelectronics
Technical specifications
Frequency | 100 kHz | |
Enclosure | SO-20 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Bar with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |