034-1-032-D-M2T-XS0 | MPE-GARRY
IC plug-in adapter strips with solder pins on both sides Ø 0.64 mm, 32 pole, pitch 2.54 mm , brass, tin-plated
Unit Price (€ / pc.)
6.0333 € *
Available: 290 pcs.
Leadtime: 2 Weeks **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.3074 €
100 pcs.
4.6648 €
250 pcs.
4.4744 €
1000 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC socket strips with solder pin plugs on both sides, type MPE-GARRY MS 32.
32-pole, splittable; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –40 to +150 °C.
Technical attributes (type, finish): 034-1-032-D-M2T-XS0, tinned
Technical specifications
Version | IC plug-in adapter strips with solder pins on both sides Ø 0.64 mm | |
Width | 2.54 mm | |
Height | 12.1 mm | |
Contact material | brass, tin-plated | |
Material | thermoplastic | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 32 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |