Skip to content Skip to navigation menu

IC socket, 8-pole, 3 A, 10.16 mm


Order No.: 13B300

Manufacturer: AMP

Series: 800

Manufacturer No.: 2-1571552-2
808-AG11D-ESL-LF


Manufacturer's packaging: Tube with 60 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €1.3804 €1.16
50 €1.2376 €1.04
100 €1.1305 €0.95
250 €1.0353 €0.87
500 €0.952 €0.80
in stock 1570 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 2-1571552-2 of AMP at Bürklin Elektronik!

Product specification

Technical features
IC socket
8-pole
2.54 mm
Copper Beryllium
Thermoplastic
3 A
10.16 mm
10.16 mm
7.74 mm
-55 °C
105 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: 800
Manufacturer number: 2-1571552-2
808-AG11D-ESL-LF
Country of origin: China
Customs tariff number: 85366990

Product description

Flat IC sockets, type TE Connectivity/Augat 800.

With sealed contact socket (to prevent the ingress of solder and flux) and open frame; Insulation: thermoplastic polyester to UL 94 V-0. Operating temperatures: –55 to +105 °C. Contact rating: 3.0 A. Socket contacts: gold-plated beryllium copper, tinned sleeve. Spring: four fingers type, gold-plated.

Technical attributes (type, number of poles, dimensions): 808-AG11D-ESL, 8-pole, A 10.16, B 7.62, C 10.16 mm



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)