001-1-008-3-A1SFH-XT0 | MPE-GARRY

IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC

Order No.: 14B100
EAN: 4099879022790
MPN:
001-1-008-3-A1SFH-XT0
Series: 001 xxx A1SFH
MPE-GARRY
default L
front L
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 102 pcs.
Next delivery: 306 pcs. on 2024-05-17
Leadtime: 2 Weeks **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
153 pcs.
1.9397 €

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With gold-plated solder pins, type MP SGG A.

Technical attributes (number of poles, dimensions): 001-1-008-3-A1SFH-XT0, 8-pole, A 10.08, B 10.08, C 7.62 mm

Technical specifications
Version IC socket
Width 10.08 mm
Suitable for DIL-IC
Height 3.9 mm
Contact material copper alloy, gold plated
Length 10.08 mm
Material thermoplastic
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 8 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Bar with 51 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Height
Width
Length
Material
Version
Grid
Suitable for
min. operating temperature
Rated voltage
Contact material
max. operating temperature
Rated current
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Height
Width
Length
Material
Version
Grid
Suitable for
min. operating temperature
Rated voltage
Contact material
max. operating temperature
Rated current
IC socket, 6 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC
Order No.:
 13B980
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-1-006-3-A1SFH-XT0
Available: 387 pcs. Leadtime: 2 Weeks **
Total Price: 7.32 € *
3 pcs.
2.4395 €
15 pcs.
2.2015 €
68 pcs.
1.9992 €
470 pcs.
1.8921 €
1088 pcs.
1.8088 €
6 pole
3.9 mm
10.08 mm
7.54 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC socket, 18 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B124
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-018-3-A1SFH-XT0
Available: 594 pcs. Leadtime: 2 Weeks **
Total Price: 3.65 € *
1 pcs.
3.6533 €
25 pcs.
3.4510 €
50 pcs.
3.2844 €
100 pcs.
3.1297 €
250 pcs.
3.0940 €
18 pole
3.2 mm
10.08 mm
22.78 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC socket, 40 pole, pitch 2.54 mm (15.24 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B172
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-040-6-A1SFH-XT0
Available: 83 pcs. Leadtime: 2 Weeks **
Total Price: 3.18 € *
1 pcs.
3.1773 €
10 pcs.
2.9512 €
50 pcs.
2.8441 €
250 pcs.
2.7251 €
500 pcs.
2.6537 €
40 pole
2.8 mm
17.7 mm
50.8 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC socket, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B108
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-1-014-3-A1SFH-XT0
Available: 1,353 pcs. Leadtime: 2 Weeks **
Total Price: 7.28 € *
3 pcs.
2.4276 €
15 pcs.
2.2015 €
75 pcs.
1.9873 €
400 pcs.
1.8921 €
800 pcs.
1.7850 €
14 pole
3.2 mm
10.1 mm
17.7 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC socket, 20 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B1305
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-020-3-A1SFH-XT0
Available: 494 pcs. Leadtime: 2 Weeks **
Total Price: 4.96 € *
1 pcs.
4.9623 €
5 pcs.
4.5101 €
20 pcs.
4.2840 €
60 pcs.
4.0698 €
120 pcs.
3.9389 €
20 pole
3.2 mm
10.08 mm
25.32 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B100
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-1-008-3-A1SFH-XT0
Available: 102 pcs. Leadtime: 2 Weeks ** Next delivery: 306 pcs. on 2024-05-17
Total Price: 1.94 € *
153 pcs.
1.9397 €
8 pole
3.9 mm
10.08 mm
10.08 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC socket, 24 pole, pitch 2.54 mm (15.24 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B140
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-024-6-A1SFH-XT0
Available: 510 pcs. Leadtime: 2 Weeks **
Total Price: 2.77 € *
1 pcs.
2.7727 €
50 pcs.
2.4871 €
100 pcs.
2.2610 €
250 pcs.
2.1301 €
500 pcs.
2.0230 €
24 pole
2.8 mm
17.7 mm
30.4 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC socket, 16 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B116
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-1-016-3-A1SFH-XT0
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 100 pcs. on 2024-05-17
Total Price: 3.82 € *
1 pcs.
3.8199 €
5 pcs.
3.4510 €
25 pcs.
3.1416 €
75 pcs.
2.9631 €
150 pcs.
2.8203 €
16 pole
3.2 mm
10.1 mm
20.3 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A
IC socket, 28 pole, pitch 2.54 mm (15.24 mm), copper alloy, gold plated for DIL-IC
Order No.:
 14B148
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 001-2-028-6-A1SFH-XT0
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 151 pcs. on 2024-05-17
Total Price: 6.46 € *
1 pcs.
6.4617 €
5 pcs.
5.8786 €
25 pcs.
5.5811 €
75 pcs.
5.2955 €
150 pcs.
5.1170 €
28 pole
2.8 mm
17.7 mm
35.48 mm
thermoplastic
IC socket
2.54 mm
DIL-IC
-55 °C
150 V
copper alloy, gold plated
125 °C
3 A