Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With selective gold-plated female contacts and tinned solder pins, type MP STG B.
Technical attributes (number of poles, dimensions): 001-2-024-3-B1STF-XT0, 24-pole, A 30.40, B 10.08, C 7.62 mm
Version | IC socket | |
Width | 10.1 mm | |
Suitable for | DIL-IC | |
Height | 3 mm | |
Contact material | copper alloy, tin plated | |
Length | 30.4 mm | |
Material | thermoplastic | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 24 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Bar with 17 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available