TW 2000-24 | Insertion Tools, Extraction Tools, PCB Tools
Extraction tool, TW 2000-24
IC extractors, type TW 2000.
With longitudinal side grip. Lifting mechanism with an extraction spindle for easy, absolutely parallel and tilt-free extraction of the components out of sockets, PCBs and other plug-in devices with high insertion force. Also assist the replacement of solder joined components.
Technical attributes (type, range of application (pole number), clearance between contact rows (mm/inch)): TW 2000-24, 24-pole to 28-pole, 15.24 mm/0.6"
Version | Extraction tool |
Country of origin | DE |
Customs tariff number | 82055980 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |