L6208D | STMicroelectronics
IC, SO24, 8 V, 52 V
IC, L6208D, STMicroelectronics
The L6208D device is a DMOS fully integrated stepper motor driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two phase bipolar stepper motor including: a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence.
The L6208D device features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
Features
- Cross conduction protection
- Undervoltage lockout
- Integrated fast freewheeling diodes
Output current | 2.8 A | |
Enclosure | SO-24 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Bar with 32 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |