TLE4964-3K | Infineon Technologies
Hall effect sensor, 9.5 to 12.5 mT, 3-32 V, TLE4964-3K, SOT-23-3, -40 to 170 °C
Unit Price (€ / pc.)
0.5676 € *
Available: 0 pcs.
Available in 5 Days: 8,100 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5676 €
100 pcs.
0.5046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor ICs, TLE4964-3K, Infineon Technologies
The TLE4964-3K is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Features
- Operation from unregulated power supply
- Overvoltage capability up to 42 V without external resistor
- Output overcurrent and overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter
- High ESD performance
Applications
- Automotive applications
- Industrial applications
Technical specifications
Version | hall effect sensor | |
Enclosure | SOT-23-3 | |
max. operating temperature | 170 °C | |
measurement range | 9.5 to 12.5 mT | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 3-32 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |