The AD736JNZ is a low power, precision, monolithic true rms-todc converter. It is laser trimmed to provide a maximum error of ±0.3 mV ± 0.3 % of reading with sine wave inputs.
Features
Applications
Output voltage DC | 0-1.7 V | |
Output current | 2 mA | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Country of origin | PH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available