L293D | STMicroelectronics
IC, PDIP16, 4.5 V, 36 V
IC, L293D, STMicroelectronics
The device is a monolithic integrated high voltage, high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoides, DC and stepping motors) and switching power transistors. To simplify use as two bridges each pair of channels is equipped with an enable input. A separate supply input is provided for the logic, allowing operation at a lower voltage and internal clamp diodes are included. This device is suitable for use in switching applications at frequencies up to 5 kHz.
The L293D is assembled in a 16 lead plastic package which has 4 center pins connected together and used for heatsinking.
Features
- Overtemperature protection
Output current | 0.6 A | |
Enclosure | PDIP-16 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |