TC7660CPA | Microchip
IC, DIP8, 1.5 V, 10 V
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage converter, TC7660CPA, ATMEL
The TC7660CPA is a pin-compatible replacement for the industry standard 7660 charge pump voltage converter. The on-board oscillator operates at a nominal frequency of 10 kHz.
Features
- Low cost and easy to use
- Improved ESD protection
- No external diode required for high-voltage operation
- Efficient voltage conversion
Applications
- RS-232 negative power supply
- Simple conversion
- Voltage multiplication
- Negative supplies for data acquisition systems and instrumentation
Technical specifications
Output voltage DC | -1.5-10 V | |
Output current | 20 mA | |
Input voltage | 10 V | |
Input voltage AC | 1.5-10 V | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |