B66453K0000X608 | EPCOS
I core, PC200, 1500 nH, ±25 %, (L x W x H) 18 x 10 x 2 mm
Discontinued
Unit Price (€ / pc.)
1.0591 € *
Available: 205 pcs.
Leadtime: On Request **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1008 pcs.
0.7021 €
2016 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrite core, B66453K0000X608, EPCOS
Features
- Measurement Parameter: 10 kHz, 0.25 mT, 100 turns, room temperature
- Magnetised (magnetised in DC field strength H = 200 A/m for 10 s)
Technical specifications
AL value | 1500 nH | |
Width | 10 mm | |
Height | 2 mm | |
Core shape | I | |
Length | 18 mm | |
Air gap | no air gap | |
Material | PC200 | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 1,008 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |