MCP4728A0-E/UN | Microchip

I.C. MCP4728A0-E/UN

Order No.: 41S4111
EAN: 4099879097088
MPN:
MCP4728A0-E/UN
Series: DAC
Microchip
default L
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 1,500 pcs.
Leadtime: 79 Weeks **
Total Price:
2.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7251 €

EEPROM, MCP4728A0-E/UN, ATMEL

The MCP4728A0-E/UN is a quad device, It has 12-bit voltage output digital-to-analog convertor with nonvolatile memory., and on its board precision output amplifier allows it to achieve rail-to-rail analog output swing. This device has a high precision internal voltage reference.

Features

  • 12-Bit voltage output DAC with Four buffered outputs
  • Internal or external voltage reference selection
  • Normal or power-down mode
  • Low power consumption
  • Single-supply operation

Applications

  • Set point or offset adjustment
  • Sensor calibration
  • Closed-Loop servo contro
  • Low power portable instrumentation
Technical specifications
Number of channels 4
Version Digital/analog converter
Input voltage 5.5 V
Enclosure MSOP-10
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin GB
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes