Skip to content Skip to navigation menu

I.C. MCP1703T-3002E/CB


Order No.: 41S7662

Manufacturer: Microchip

Series: MCP_LDO

Manufacturer No.: MCP1703T-3002E/CB


MSL code: Unlimited
Manufacturer's packaging: Reel with 3000 piece(s)
Ordering information: Manufacturer VPE = 3000/roll

RoHS compliant version available, last updated: 31.03.2015
Reeling service available if you purchase more than 100 piece(s)
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.8449 €0.71
100 €0.714 €0.60
500 €0.6664 €0.56
1000 €0.6188 €0.52
3000 €0.5593 €0.47
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MCP1703T-3002E/CB of Microchip at Bürklin Elektronik!

Product description

Linear Regulator, MCP1703T-3002E/CB, Microchip

The MCP1703 is a CMOS, low dropout voltage regulator with 250 mA maximum output current. MCP1703 works with input voltage of up to 16V and in combination with its low current consumption of 2 µA is an ideal solution for applications using multi-cell, 9 V alkaline or one-, two- or three- cell lithium-ion batteries. It is available in space efficient SOT23A and SOT89 packages or in a thermally capable 3-pin SOT223.

FEATURES

  • Short-circuit protection
  • Overtemperature protection
  • Low 2.0 µA quiescent current (typical)

Technical Data

  • Temperature: -40°C to 125°C
  • Output current: 0.25 A
  • Output voltage range: 0.9 VDC


Product specification

Technical features
TO-263
1
Fixed
0.9 VDC
250 mA
125 °C
-40 °C
SMD
positive
2.7 to 16 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Microchip
Series: MCP_LDO
Manufacturer number: MCP1703T-3002E/CB
Customs tariff number: 85423390

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)