MAX811LEUS+T | Maxim Integrated
Processor Supervisor IC, SOT-143-4, MAX811LEUS+T
Unit Price (€ / pc.)
1.3447 € *
Available: 1,149 pcs.
Available in 5 Days: 1,830 pcs.
Leadtime: 1 Week **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
0.9520 €
100 pcs.
0.8211 €
500 pcs.
0.7140 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage monitoring ICs, MAX811LEUS+T, maxim integrated
The MAX811LEUS+T is a low-power microprocessor (μP) supervisory circuits used to monitor power supplies in μP and digital systems.
Features
- Precision voltage monitor
- Low power consumption
- Power-supply transient immunity
- Guaranteed over temperature
Applications
- Computers
- Controllers
- Intelligent instruments
- Portable/battery-powered equipment
- Critical μP and μC power monitoring
Technical specifications
Number of Regulators | 1 | |
Output voltage DC | 0.4 V | |
Output current | 20 mA | |
Enclosure | SOT-143-4 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |