MAX707CSA+ | Maxim Integrated
Processor Supervisor IC, SOIC-8, MAX707CSA+
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage monitoring ICs, MAX707CSA+, maxim integrated
The MAX707CSA+ is a microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor power-supply and battery functions in µP systems.
Features
- Precision supply-voltage monitor
- Active-high reset output
- 200 ms reset pulse width
- Voltage monitor for power-fail or low-battery warning
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical μP power monitoring
- Automotive systems
Technical specifications
Number of Regulators | 1 | |
Output voltage DC | 0.3 V | |
Output current | 20 mA | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |