MAX483ECSA+T | Maxim Integrated
Interface IC single transmitter/receiver RS-422/RS-485, MAX483ECSA+T, SOIC-8
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: On Request **
Interface ICs, MAX483ECSA+T, maxim integrated
The MAX483ECSA+T is a low-power transceiver for RS-485 and RS-422 communications in harsh environments. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250 kbps.
Features
- Quad RS-422 transmitters
- RS-485/RS-422 true fail-safe receivers
- ESD protected
- Limited slew-rate
Applications
- Low-power RS-485 transceivers
- Low-power RS-422 transceivers
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial-control local area networks
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |