MAX1483CSA+T | Maxim Integrated
Interface IC single transmitter/receiver RS-422/RS-485, MAX1483CSA+T, SOIC-8
Unit Price (€ / pc.)
1.0591 € *
Available: 490 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
100 pcs.
0.9877 €
900 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface ICs, MAX1483CSA+T, maxim integrated
The MAX1483CSA+T is a low-power transceiver for RS-485 and RS422 communication and it features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250 kbps.
Features
- Low 20 µA operating current
- 0.1 µA low-current shutdown mode
- Operate from a single +5 V supply
- Allows up to 256 transceivers on the Bus
- Current limiting and thermal shutdown for diver overload protection
Applications
- Low-power RS-485/RS-422 networks
- Transceiver for EMI-sensitive applications
- Industrial-control local area networks
- Large 256-node LANs
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |