LM317AEMP/NOPB | Texas Instruments

Voltage regulator, 1.25-37 VDC, 1.5 A, positive, SOT-223, LM317AEMP/NOPB

Order No.: 41S2441
EAN: 4099879097958
MPN:
LM317AEMP/NOPB
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.1063 €

Voltage regulator, LM317AEMP/NOPB, Texas Instruments

The LM317AEMP/NOPB is an adjustable 3-terminal positive voltage regulator is capable of supplying in excess of 1.5 A over a 1.2 to 37 V output range. It is exceptionally easy to use and require only two external resistors to set the output voltage. In addition to higher performance than fixed regulators, this product offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection, all overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.

Features

  • 1% output voltage tolerance
  • Current limit constant with temperature
  • No output capacitor required
  • Short-circuit protected output

Applications

  • Automotive LED lighting
  • Post regulation for switching supplies
  • Constant-current regulator
  • Microprocessor supplies
  • Battery chargers
Technical specifications
Number of Regulators 1
Version adjustable
Output voltage DC 1.25-37 VDC
Output current 1.5 A
Input voltage AC 4.2-40 V
Enclosure SOT-223
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead