EP3C16F484C8N | INTEL
FPGA Cyclone® III Family 402MHz 65nm 1.2V
As a private customer, you can buy this item as soon as we have it back in stock.
FPGA, EP3C16F484C8N, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Number of I/Os | 346 | |
Number of LABs/CLBs | 963 | |
Number of logical elements | 15408 | |
Enclosure | FBGA-484 | |
max. operating temperature | 85 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 1.15-1.25 V | |
Memory size | 516.096 kbit |
Country of origin | TW |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray with 60 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |