ADUM1201BRZ-RL7 | ANALOG DEVICES
Digital Isolator CMOS 2-CHN ADUM1201BRZ
Unit Price (€ / pc.)
3.1416 € *
Available: 220 pcs.
Leadtime: On Request **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8322 €
50 pcs.
2.5942 €
100 pcs.
2.3562 €
500 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital isolation, ADUM1201BRZ-RL7, ANALOG DEVICES
The ADUM1201BRZ-RL7 is a dual channel digital isolator that combines high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices.
Features
- High data rate DC to 25 Mbps (NRZ)
- Low power operation
- Bidirectional communication
- High common-mode transient immunity
Applications
- Size-critical multichannel isolation
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceiver isolation
- Digital field bus isolation
- Hybrid electric vehicles, battery monitor, and motor drive
Technical specifications
Number of channels | 2 | |
Data transmission rate | 25000000 mb/s | |
Input voltage | 0.5 V | |
Enclosure | SOIC-8 | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Surge blocking voltage V RMS | 2500 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |