The 25LC512-I/SN is a 512 Kbit serial EEPROM memory with byte-level and page-level EEPROM functions. This product also features page, sector and chip erase functions typically associated with flash-based products. The Communication to the device can be paused via the hold pin (HOLD).
Features
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.5-5.5 V | |
Memory size | 512 kbit | |
Clock frequency | 20 MHz | |
Technology | EEPROM | |
Access time | 50 s |
Country of origin | US |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available