HSE231 | Brother
Shrink sleeve cassette, 2:1, (L x W) 1.5 m x 11.7 mm, inscribable, white, HSE231
Order No.: 07L6059
EAN: 4977766719216
MPN:
HSE231
As an alternative, we recommend the following item:
Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 11.2 mm, inscribable, black/white, HSE-231E
Order No.: 07L6076
Manufacturer: Brother
per pc. 37.4731 € *
*incl. VAT plus shipping costs
Heat shrink tubing, HSE231, BROTHER
Printable Brother heat shrink tubing that is ideal for marking wire and cables. Marks are permanent after printing and remain legible when exposed to abrasion and harsh conditions.
Technical specifications
Width | 11.7 mm | |
Colour | white | |
Flame-retardant | Yes | |
Length | 1.5 m | |
Shrinking rate | 2:1 | |
Shrinking temperature | 125 °C | |
Markable | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-butylphenol |