HSE211 | Brother
Shrink sleeve cassette, 2:1, (L x W) 1.5 m x 5.8 mm, inscribable, white, HSE211
Order No.: 07L6055
EAN: 4977766719193
MPN:
HSE211
As an alternative, we recommend the following item:
Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 5.2 mm, inscribable, black/white, HSE-211E
Order No.: 07L6070
Manufacturer: Brother
per pc. 29.6905 € *
*incl. VAT plus shipping costs
Heat shrink tubing, HSE211, BROTHER
Printable Brother heat shrink tubing that is ideal for marking wire and cables. Marks are permanent after printing and remain legible when exposed to abrasion and harsh conditions.
Technical specifications
Width | 5.8 mm | |
Colour | white | |
Flame-retardant | Yes | |
Length | 1.5 m | |
Shrinking rate | 2:1 | |
Shrinking temperature | 125 °C | |
Markable | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-butylphenol |