DCW10,7X9,8NI-N5V0-1,0M | MTC
Housing seal, conductive
Order No.: 49H846
EAN: 4099889562453
MPN:
DCW10,7X9,8NI-N5V0-1,0M
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
10 pcs.
5.2479 €
50 pcs.
4.7243 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seals, type MTC D.
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seals with angular profile, type DCW.
With plastic inset.
Technical attributes (type, surface material, dimensions. Width (A), height (B), adhesive tape width (C/D)): DCW10.7x9.8NI-N5V0-1.0m, Cu/Ni, A 10.7, B 9.8, C 4.0 mm
Technical specifications
Version | enclosure seal, conductive | |
Width | 10.7 mm | |
Height | 9.8 mm |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |