DRE58X3,2NI-XXV0-1,0M | MTC
Housing seal, conductive
Order No.: 49H832
EAN: 4099889562385
MPN:
DRE58X3,2NI-XXV0-1,0M
Unit Price (€ / pc.)
17.8143 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
16.9099 €
100 pcs.
16.0650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seals, type MTC D.
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seal with rectangular profile, type DRE../DQU.
Technical attributes (type, surface material, dimensions. Width (A), height (B), adhesive tape width (C/D)): DRE58x3.2NI-XXV0-1.0m, Cu/Ni, A 58, B 3.2, no adhesive tape
Technical specifications
Version | enclosure seal, conductive | |
Width | 58 mm | |
Height | 3.2 mm |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |