DQU2X2NI-N1,5V0-1,0M | MTC
Housing seal, conductive
Order No.: 49H800
EAN: 4099889562248
MPN:
DQU2X2NI-N1,5V0-1,0M
Unit Price (€ / pc.)
2.1539 € *
Available: 89 pcs.
Leadtime: 3 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
25 pcs.
1.8445 €
100 pcs.
1.6898 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seals, type MTC D.
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seal with rectangular profile, type DRE../DQU.
Technical attributes (type, surface material, dimensions. Width (A), height (B), adhesive tape width (C/D)): DQU2x2NI-N1.5V0-1.0m, Cu/Ni, A 2.0, B 2.0, C 1.5 mm
Technical specifications
Version | enclosure seal, conductive | |
Width | 2 mm | |
Height | 2 mm |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |