1-1393583-3 | AMP
Housing for female/male connector, 1-1393583-3
Order No.: 56F135
EAN: 4099891034436
MPN:
1-1393583-3
C42334-A228-A763
Unit Price (€ / pc.)
42.9709 € *
Available: 12 pcs.
Next delivery: 4 pcs. on 2024-04-18
Leadtime: 10 Weeks **
Total Price:
42.97 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9709 €
5 pcs.
40.4005 €
15 pcs.
38.8416 €
50 pcs.
37.1399 €
150 pcs.
35.5810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing with optional interlock DIN 41618/41622, type TE Connectivity/AMP ..-139.
Plastic, gray, fully insulated, with angled cable entry; Cable diameter: 12 mm. Dimension a: 4.5 mm for male connector, 3.0 mm for female connector.
Technical attributes (type, for housing size (size)): 1-1393583-3, size 3
Technical specifications
Suitable for | female/male connector | |
Accessory Type | housing |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |