BW 70.18 230 V | Hugo Müller

Hours meter BW 70.18 230V 50HZ

Order No.: 30K3376
EAN: 4022709208347
MPN:
BW 70.18 230 V
20834
Hugo Müller
default L
Image may differ
Unit Price (€ / pc.)
19.2899 € *
Available: 39 pcs.
Leadtime: 4 Weeks **
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
10 pcs.
16.9813 €
50 pcs.
15.8270 €
100 pcs.
15.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operating hours counters, type Müller BG../BW.

For installation in distribution cabinets. With snap-on fastener for 35 mm DIN rails. Slim design with a width of only 17.5 mm; Connection: terminals with wire protection. Digit height: 2.6 mm. Digit color: white, red decimals. Case: self-extinguishing thermoplastic, black. Dimensions (distribution cabinet cutout): 45 x 17.5 mm.

For AC voltage, type BW 70.18.

Counter capacity: 99.999 h. Reading precision: 0.01 h. Active state display: high-speed. Power consumption: approx. 1.5 VA. Ambient temperatures: –15 to +55 °C. Degree of protection: IP 50. Safety class: II.

Type: BW 70.18, 230 VAC/50 Hz

Technical specifications
Connection screw connection
Width 17.5 mm
Installation depth 61.5 mm
Accuracy 0.01 h
Height 85 mm
Power consumption 1.5 W
Assembly DIN rail
Degree of protection (IP) IP50
Voltage 230 VAC
Max. hour counts 99999 H
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accuracy
Voltage
Installation depth
Power consumption
Width
Height
Assembly
Connection
Max. hour counts
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
Voltage
Installation depth
Power consumption
Width
Height
Assembly
Connection
Max. hour counts
Degree of protection (IP)
Hours meter BW 70.18 230V 50HZ
Order No.:
 30K3376
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 BW 70.18 230 V
Available: 39 pcs. Leadtime: 4 Weeks **
Total Price: 19.29 € *
1 pcs.
19.2899 €
10 pcs.
16.9813 €
50 pcs.
15.8270 €
100 pcs.
15.0178 €
0.01 h
230 VAC
61.5 mm
1.5 W
17.5 mm
85 mm
DIN rail
screw connection
99999 H
IP50
Hours meter
Order No.:
 30K3374
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 BG 70.18 12-48 V
Available: 65 pcs. Leadtime: 4 Weeks **
Total Price: 40.44 € *
1 pcs.
40.4362 €
5 pcs.
38.0086 €
15 pcs.
36.5568 €
50 pcs.
34.9384 €
150 pcs.
33.4747 €
0.1 h
12-48 VDC
55 mm
260 mW
17.5 mm
85 mm
DIN rail
screw connection
99999 H
IP50
Hours meter
Order No.:
 30K3375
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 BW 70.18 24 V
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 19.77 € *
1 pcs.
19.7659 €
5 pcs.
17.2669 €
0.01 h
230 VAC
61.5 mm
1.5 W
17.5 mm
85 mm
DIN rail
screw connection
99999 H
IP50