LH2HFEDHKDLJ | Panasonic
Hour meter
Discontinued
Panel operating hours counters, type Panasonic LH2H.
With 7-digit LCD, selectable time range from 0 to 999999.9 h/0 to 3999 days 23.9 h, manual and electrical reset/zeroing, cordless power supply with lithium battery; Digit height: 8.7 mm. Ambient temperatures: –10 to +55 °C. Degree of protection: IP 66. Dimensions: 48 x 24 x 54 mm. Certifications: CE, UL, CSA. Panel-mount dimensions: 45 x 22 mm.
Technical attributes (type, input signal, input voltage): LH2HFEDHKDLJ, NPN, 4.5 to 30 VDC
Connection | Screw terminal | |
Width | 48 mm | |
Installation depth | 54 mm | |
Height | 24 mm | |
Assembly | panel mounting | |
Degree of protection (IP) | IP66 | |
Voltage | 4.5-30 VDC | |
Max. hour counts | 999999.9 H |
Country of origin | JP |
Customs tariff number | 90291000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |