NQ25 | Weller
Hot air nozzle, (L) 18 mm, NQ25
Hot-air nozzles, heated on four sides
Type: T0058736814, hot-air nozzle NQ 25, L 18.0, W 18.0 mm
Version | hot air nozzle | |
Suitable for | HAP 2, HAP 3 | |
Length | 18 mm |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |