700-3040-ESD | Weller
Extraction hose Ø 60 mm, 1.0 m, Weller 700-3040-ESD for solder fume extraction
Unit Price (€ / pc.)
59.3810 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
3 pcs.
56.4179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Easy Click 60, 700-3040-ESD, Weller
Easy-Click 60 Extraction hose Ø 60 mm length: 1 meter
Technical specifications
Suitable for | solder fume extraction | |
Accessory Type | extraction hose Ø 60 mm, 1.0 m |
Download
Logistics
Country of origin | SE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |