Unit Price (€ / pc.)
0.9758 € *
Available: 86 pcs.
Leadtime: On Request **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8925 €
250 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulated horizontal jumpers, type 284-..
Rated cross-section: 10.0 mm²
Rated current: 57 A
Color: gray
Type: 284-402
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | cross jumper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |