Unit Price (€ / pc.)
0.3808 € *
Available: 285 pcs.
Next delivery: 75 pcs. on 2024-05-13
Leadtime: 2 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulated horizontal jumpers, type 280-.
Rated cross-section: 2.5 mm²
Rated current: 24 A
Color: gray
Type: 280 - 402
Technical specifications
Suitable for | connection terminal | |
Accessory Type | cross jumper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |