0853.9561 | SCHURTER
Cover for fuse holder OG/UHB/UH, 0853.9561
Order No.: 46G554
EAN: 4099889174335
MPN:
0853.9561
Unit Price (€ / pc.)
0.5236 € *
Available: 253 pcs.
Leadtime: 2 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Translucent hoods for open G fuse holders, 5 x 20 mm, type Schurter 0853.
To IEC 60127-6, made of plastic; Ambient temperatures: –40 to +85 °C.
Technical attributes (type, power losses): 0853.9561, 1.6 W
Technical specifications
Suitable for | fuse holder OG/UHB/UH | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |