FLUKE 80K-6 | Fluke

High-voltage probe head, 6 kV, black/red, FLUKE 80K-6

Order No.: 21K362
EAN: 0095969005333
MPN:
FLUKE 80K-6
532424
Series: 80
Fluke
default L
Image may differ
Unit Price (€ / pc.)
308.21 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
308.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.21 €

High voltage probe, 532424, Fluke

The 80K-6 is a high voltage probe that extends the voltage measurement capability of an AC/DC voltmeter to 6000 volts peak AC or DC overvoltage Category I. Examples include high voltage in televisions or photocopiers. DO NOT use this probe to measure high voltages in power distribution systems. The probe provides high accuracy when used with a voltmeter with an input impedance of 10 megohms.

Technical specifications
Colour black/red
Rated voltage 6 kV
Logistics
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
Contact material
Colour
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Contact material
Colour
Material Insulation