Skip to content Skip to navigation menu

High-power LED, white, 19 x 19 x 2.15 mm, diffuse


Order No.: 69S3412

Manufacturer: Seoul Semiconductor

Series: SDW83F

Manufacturer No.: SDW83F1C - E


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€9.0797

Price per piece(s) without VAT

€7.63

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  20
Multiple:  20

Inform yourself now about product SDW83F1C - E of Seoul Semiconductor at Bürklin Elektronik!

Product description

High-Power LEDs, type Seoul Semiconductor SDW83.

Rated power: typically 18 W. On-state current: typically 500 mA. On-state voltage: 35.8 V (at 500 mA). Viewing angle: 120°. Dimensions: 19 x 19 x 2.15 mm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, color, color temperature, luminous flux at 500 mA): SDW83F1C-E, cool-white, 4000 K, 2220 lm



Product specification

Technical features
white
1
-40 °C
85 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Seoul Semiconductor
Series: SDW83F
Manufacturer number: SDW83F1C - E
Country of origin: Korea, Republic of
Customs tariff number: 85414010

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free