IR2110SPBF | Infineon Technologies
Gate Driver IC, Half-Bridge, SOIC-16, IR2110SPBF
Order No.: 31S3016
EAN: 4099879102393
MPN:
IR2110SPBF
SP001547594
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 5 Days: 8,795 pcs.
Leadtime: 1 Week **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
50 pcs.
2.0706 €
1980 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2110SPBF, Infineon Technologies
The IR2110SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Outputs in phase with inputs
- Matched propagation delay for both channels
Technical specifications
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-20 V | |
Input voltage | 9.5 V | |
Enclosure | SOIC-16 | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Bar with 45 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |