02 06 180 | Knipex

High Leverage Combination Pliers 180 mm

Order No.: 05L6550
EAN: 4003773010012
MPN:
02 06 180
0206180
Knipex
default L
front L
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
6 pcs.
32.0229 €
*incl. VAT plus shipping costs
**Subject to prior sale
35 % less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version combination pliers
ESD protection No
Weight 247 g
Length 180 mm
Cutting capicity (hard) 2.5 mm
Cutting capicity (Piano wire) 2 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Version
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
1000V Insulated
ESD protection
High Leverage Combination Pliers 180 mm
Order No.:
 05L6550
Manufacturer:
 Knipex
Manufacturer SKU:
 02 06 180
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 35.58 € *
1 pcs.
35.5810 €
6 pcs.
32.0229 €
180 mm
247 g
combination pliers
Yes
No
High Leverage Combination Pliers 200 mm
Order No.:
 05L6551
Manufacturer:
 Knipex
Manufacturer SKU:
 02 06 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 38.56 € *
1 pcs.
38.5560 €
6 pcs.
34.7004 €
200 mm
343 g
combination pliers
Yes
No
High Leverage Combination Pliers 225 mm
Order No.:
 20L1200
Manufacturer:
 Knipex
Manufacturer SKU:
 02 06 225
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 38.91 € *
1 pcs.
38.9130 €
6 pcs.
35.0217 €
225 mm
425 g
combination pliers
Yes
No