647660 | XONIC
3/8 inch Socket wrench, internal hexagon, 4 mm, L 157 mm, 647660
Order No.: 06L6619
EAN: 4099891384487
MPN:
647660
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Leadtime: On Request **
Hex socket wrenches, type XONIC 63../64.
Made of chrome vanadium, chromed, with hex socket head, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. Blade length: 60 mm. Length overall: 157 mm.
ESD/EGB version, conductive, type ESD 64.
Type: 647660, width across flats 4.0 mm
Technical specifications
Drive | 3/8 inch | |
Version | Socket wrench | |
Size | 4 mm | |
Length | 157 mm | |
Peak type | internal hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |