561-02622 | HellermannTyton

Polyamide cable maker, imprint "2", (L x W x H) 3 x 7.1 x 5.6 mm, max. bundle Ø 3.8 mm, red, 561-02622

Order No.: 42P4578
EAN: 4031026210339
MPN:
561-02622
WIC2-2 PA66 RD 1000
Series: WIC
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
200 pcs.
0.0750 €
1000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, 561-02622, HELLERMANN

The WIC range of pre-printed cable markers easily snap onto cables and wires.

All markers come with a locking mechanism to ensure perfect text alignment.

Features and benefits

  • Fast and easy to use pre-printed nylon snap-on marker
  • Ideal where termination is completed or for maintenance and repair
  • Vibration resistant markers
  • Gripping system locks markers onto wire and resist rotation
Technical specifications
Imprint 2
Version cable maker
Width 7.1 mm
Colour red
Height 5.6 mm
Length 3 mm
Material polyamide
max. Bundle diameter 3.8 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Markable
Imprint
Colour
Material
Version
Width
Length
Height
max. Bundle diameter
1 item in 80 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Markable
Imprint
Colour
Material
Version
Width
Length
Height
max. Bundle diameter