518-00125 | HellermannTyton
Assembly mandrel for Helagrip 2-5, 518-00125
Unit Price (€ / pc.)
26.3347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
External thread | 5 mm | |
Suitable for | Helagrip 2-5 | |
Material | steel | |
Accessory Type | assembly mandrel |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |