09110012670 | Harting
Contact insert, 1 pole, equipped, axial screw connection, 09110012670
Unit Price (€ / pc.)
57.6912 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contact Insert, 09110012670, Harting
Insert, Axial screw termination, male, Polycarbonate (PC), Polyamid (PA), RAL 7032 (pebble grey), Rated current: 650 A.
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Contact connection | axial screw connection | |
PE contact | No | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |