435-00658 | HellermannTyton

HellermannTyton 435-00658

Order No.: 42P3088
EAN: 4250596414644
MPN:
435-00658
Relifix V506Y-PP/SI-GN
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
56.7868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.7868 €
Technical specifications
Version gel cable fitting
Design straight
Colour green
Cable diameter 9 to 20 mm
Cable cross-section 3-6 mm²
Degree of protection (IP) IPX8
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Cable diameter
Design
Version
Colour
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable diameter
Design
Version
Colour
Degree of protection (IP)
HellermannTyton 435-00659
Order No.:
 42P3090
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 435-00659
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 84.66 € *
1 pcs.
84.6566 €
3-25 mm²
9 to 30 mm
straight
gel cable fitting
green
IPX8
HellermannTyton 435-00658
Order No.:
 42P3088
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 435-00658
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 56.79 € *
1 pcs.
56.7868 €
3-6 mm²
9 to 20 mm
straight
gel cable fitting
green
IPX8