435-00652 | HellermannTyton

HellermannTyton 435-00652

Order No.: 42P3078
EAN: 4250596414309
MPN:
435-00652
Relifix 410-PP/SI-GN
Series: RELICON Relifix
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
22.7885 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7885 €
Technical specifications
Version gel cable fitting
Design straight
Colour green
Cable diameter 9 to 16 mm
Cable cross-section 3-2.5 mm²
Degree of protection (IP) IPX8
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes