Skip to content Skip to navigation menu

HellermannTyton 323-26007


Order No.: 42P2832

Manufacturer: HellermannTyton

Series: MA47

Manufacturer No.: 323-26007
TAG35-18TDK1-1220-WH 1220 WH 1

EAN: 4031026472423


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €19.604 €16.90
8 €18.56 €16.00
24 €17.284 €14.90
40 €15.66 €13.50
in stock 6 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 323-26007 of HellermannTyton at Bürklin Elektronik!

Product specification

Technical features
4:1
55 mm
16 mm
120 °C
2 mm
Polyolefin, cross-linked
Yes
-55 °C
110 °C
1 m
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: HellermannTyton
Series: MA47
Manufacturer number: 323-26007
TAG35-18TDK1-1220-WH 1220 WH 1
Country of origin: China
Customs tariff number: 39173200

Product description

Medium wall heat shrink tubing with good mechanical strength, Resistant to solvents, acids and alkalis, Use of a thermoplastic inner adhesive to protect against moisture, The high shrink ratio and the inner adhesive protects against environmental influences and corrosion as well as dust and dirt and also provides high strain relief, protection of cables and wires at higher mechanical stresses, e.g. on and under the ground. Strain relief for cable-plug transitions and insulation of electronic components and splices.

technical documents

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)