167-00523 | HellermannTyton
Universal corrugated hose holder, 14.8 mm, polypropylene, IP54, gray, (L) 49.8 mm
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.7354 €
50 pcs.
6.3189 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | gray | |
Length | 49.8 mm | |
Material | polypropylene | |
max. operating temperature | 80 °C | |
min. operating temperature | -35 °C | |
Nominal width | 14.8 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |