167-00520 | HellermannTyton

Universal corrugated hose holder, 8.8 mm, polypropylene, IP54, gray, (L) 42 mm

Order No.: 42P2524
EAN: 4031026277370
MPN:
167-00520
FG14-UH PP GY 10
Series: FG-UH
HellermannTyton
default L
front L
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.6648 €
50 pcs.
4.3792 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour gray
Length 42 mm
Material polypropylene
max. operating temperature 80 °C
min. operating temperature -35 °C
Nominal width 8.8 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal width
Length
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal width
Length
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
Universal corrugated hose holder, 56 mm, polypropylene, IP54, gray, (L) 60 mm
Order No.:
 42P2538
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 167-00527
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-05-03
Total Price: 21.38 € *
1 pcs.
21.3843 €
10 pcs.
20.1229 €
50 pcs.
18.8734 €
100 pcs.
17.6120 €
56 mm
60 mm
polypropylene
gray
-35 °C
80 °C
IP54