166-50150 | HellermannTyton
Counter nut, PG48, W 70 mm, H 8 mm, outer Ø 78 mm, polyamide, 166-50150
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3562 €
50 pcs.
2.2134 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locknut, 166-50150, HellermannTyton
ALPA PA66 (glass-fibre reinforced) locknuts is suitable for following markets and industries
Technical specifications
Version | counter nut | |
Outer diameter | 78 mm | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | PG48 | |
Height | 8 mm | |
Material | polyamide | |
spanner size | 70 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |