166-50146 | HellermannTyton
Counter nut, PG21, W 36 mm, H 7 mm, outer Ø 39 mm, polyamide, 166-50146
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | counter nut | |
Outer diameter | 39 mm | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | PG21 | |
Height | 7 mm | |
Material | polyamide | |
spanner size | 36 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |